1301440042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 188
Unit Price: 16,78000 €
Datasheet
Image for 1301440042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301440042

DigiKey Part Number
1301440042-ND
Manufacturer
Manufacturer Product Number
1301440042
Description
AC PLUG NEMA 5-15P
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
NEMA 5-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes