Power Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301440034

DigiKey Part Number
1301440034-ND
Manufacturer
Manufacturer Product Number
1301440034
Description
1-15 PLUG HI-IMPACT
Customer Reference
Detailed Description
Power Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
*
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
-
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.