
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief |
Connector Style NEMA L5-15P | Approval Agency CSA, UL |
Connector Type Plug, Female Sockets | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,72000 € | 38,72 € |
| Unit Price without VAT: | 38,72000 € |
|---|---|
| Unit Price with VAT: | 46,07680 € |

