



Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 125V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Obsolete | Termination Screw |
Connector Style NEMA 5-20P | Approval Agency CSA, UL |
Connector Type Plug, Male Blades | Base Product Number |

