



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, 1/4" x 1-1/4" Fuse | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 € | 70,13 € |
| 10 | 59,61300 € | 596,13 € |
| 25 | 55,88360 € | 1.397,09 € |
| 50 | 53,21940 € | 2.660,97 € |
| 100 | 50,68280 € | 5.068,28 € |
| Unit Price without VAT: | 70,13000 € |
|---|---|
| Unit Price with VAT: | 83,45470 € |










