1301430397 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 394,63000 €
Datasheet
Image for 1301430397 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430397

DigiKey Part Number
1301430397-ND
Manufacturer
Manufacturer Product Number
1301430397
Description
CORDSET #12-3BLK 15W33 5648M 350
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.00' (4.27m) Power Cord Black NEMA 5-20P To NEMA L16-20R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
Molex
Cord Type
SOOW
Series
Wire Gauge
12 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
14.00' (4.27m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-20P
Base Product Number
2nd Connector
NEMA L16-20R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1301430394Molex01301430394-ND394,63000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1394,63000 €394,63 €
Manufacturers Standard Package
Unit Price without VAT:394,63000 €
Unit Price with VAT:469,60970 €