Image for 1301430393 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430393

DigiKey Part Number
1301430393-ND
Manufacturer
Manufacturer Product Number
1301430393
Description
CORDSET #12-4 27W76, 5635M, 3500
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14.00' (4.27m) Power Cord Yellow NEMA 5-20P To NEMA L16-20R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
4
Manufacturer
Molex
Cord Type
SOOW
Series
Wire Gauge
12 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
14.00' (4.27m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Yellow
1st Connector
NEMA 5-20P
Base Product Number
2nd Connector
NEMA L16-20R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1481,87000 €481,87 €
Manufacturers Standard Package
Unit Price without VAT:481,87000 €
Unit Price with VAT:573,42530 €