
Category | Cord Type SOOW |
Manufacturer Molex | Wire Gauge 14 AWG |
Series | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Color Yellow |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA L5-15P | Current Rating (Amps) 15A |
2nd Connector NEMA L5-15R | Base Product Number |
Number of Conductors 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,85000 € | 152,85 € |
| Unit Price without VAT: | 152,85000 € |
|---|---|
| Unit Price with VAT: | 181,89150 € |

