1301430357 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 326,26000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 312,68000 €
Datasheet
Image for 1301430357 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430357

DigiKey Part Number
1301430357-ND
Manufacturer
Manufacturer Product Number
1301430357
Description
1433BLK W25FT#12-3BLK-SO 1533BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black NEMA 5-20P To NEMA 5-20R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SOOW
Manufacturer
Molex
Wire Gauge
12 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-20P
Current Rating (Amps)
20A
2nd Connector
NEMA 5-20R
Base Product Number
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1301430121Molex01301430121-ND326,26000 €Parametric Equivalent
1301430370Molex01301430370-ND312,68000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5320,83200 €1.604,16 €
Manufacturers Standard Package
Unit Price without VAT:320,83200 €
Unit Price with VAT:381,79008 €