Image for 1301430317 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430317

DigiKey Part Number
1301430317-ND
Manufacturer
Manufacturer Product Number
1301430317
Description
27T08 W/2' #85-1030 & 5366
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Yellow To SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10 AWG
Manufacturer
Molex
Shielding
Unshielded
Series
Length
2.00' (609.6mm)
Packaging
Bulk
Color
Yellow
Part Status
Active
Voltage Rating
250V
Style
Male Pins (Blades) to Female Sockets (Slots)
Current Rating (Amps)
20A
Number of Conductors
3
Base Product Number
Cord Type
SOOW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,65000 €122,65 €
Manufacturers Standard Package
Unit Price without VAT:122,65000 €
Unit Price with VAT:145,95350 €