


1301430276 | |
|---|---|
DigiKey Part Number | 1301430276-ND |
Manufacturer | |
Manufacturer Product Number | 1301430276 |
Description | CORD 10AWG L15-30P - L15-30R 50' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50.00' (15.24m) Power Cord Yellow NEMA L15-30P To NEMA L15-30R SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L15-30P | |
2nd Connector | NEMA L15-30R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 10 AWG | |
Shielding | - | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | CSA, NSF, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 30A | |
Operating Temperature | -40°C ~ 75°C | |
Features | Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,71000 € | 705,71 € |
| Unit Price without VAT: | 705,71000 € |
|---|---|
| Unit Price with VAT: | 839,79490 € |

