100.00' (30.48m) Power Cord Yellow NEMA L14-30P To NEMA L14-30R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100.00' (30.48m) Power Cord Yellow NEMA L14-30P To NEMA L14-30R SOOW
Molex - Product Spotlight - Watertite Wiring Solutions

1301430273

DigiKey Part Number
1301430273-ND
Manufacturer
Manufacturer Product Number
1301430273
Description
CORD 10AWG NEMA - L14-30R 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100.00' (30.48m) Power Cord Yellow NEMA L14-30P To NEMA L14-30R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10 AWG
Manufacturer
Molex
Length
100.00' (30.48m)
Series
Approval Agency Marking
CSA, NSF, UL
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250VAC
1st Connector
NEMA L14-30P
Current Rating (Amps)
30A
2nd Connector
NEMA L14-30R
Operating Temperature
-40°C ~ 75°C
Number of Conductors
3
Features
Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight
Cord Type
SOOW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.304,00000 €1.304,00 €
Manufacturers Standard Package
Unit Price without VAT:1.304,00000 €
Unit Price with VAT:1.551,76000 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC