
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-15P | |
2nd Connector | NEMA L6-15R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 480V | |
Current Rating (Amps) | 20A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,12000 € | 419,12 € |
| 10 | 379,48300 € | 3.794,83 € |
| Unit Price without VAT: | 419,12000 € |
|---|---|
| Unit Price with VAT: | 498,75280 € |

