1301430218 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 377,67000 €
Datasheet
50.00' (15.24m) Power Cord Yellow NEMA L5-15P To NEMA L5-15R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50.00' (15.24m) Power Cord Yellow NEMA L5-15P To NEMA L5-15R SOOW
Molex - Product Spotlight - Watertite Wiring Solutions

1301430218

DigiKey Part Number
1301430218-ND
Manufacturer
Manufacturer Product Number
1301430218
Description
CORD 14AWG 50.00' YLW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA L5-15P To NEMA L5-15R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Molex
Length
50.00' (15.24m)
Series
Approval Agency Marking
CSA, NSF, UL
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250VAC
1st Connector
NEMA L5-15P
Current Rating (Amps)
20A
2nd Connector
NEMA L5-15R
Operating Temperature
-40°C ~ 75°C
Number of Conductors
3
Features
Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight
Cord Type
SOOW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1301430190Molex01301430190-ND377,67000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1463,16000 €463,16 €
Manufacturers Standard Package
Unit Price without VAT:463,16000 €
Unit Price with VAT:551,16040 €