50.00' (15.24m) Power Cord Yellow NEMA L5-20P To NEMA L5-20R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50.00' (15.24m) Power Cord Yellow NEMA L5-20P To NEMA L5-20R SOOW
Molex - Product Spotlight - Watertite Wiring Solutions

1301430207

DigiKey Part Number
1301430207-ND
Manufacturer
Manufacturer Product Number
1301430207
Description
CORD 14AWG NEMAL520P - L520R 50'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA L5-20P To NEMA L5-20R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Molex
Length
50.00' (15.24m)
Series
Approval Agency Marking
CSA, UL
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA L5-20P
Current Rating (Amps)
20A
2nd Connector
NEMA L5-20R
Operating Temperature
-40°C ~ 75°C
Number of Conductors
3
Features
Outdoor Use, Strain Relief
Cord Type
SOOW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1416,12000 €416,12 €
Manufacturers Standard Package
Unit Price without VAT:416,12000 €
Unit Price with VAT:495,18280 €