1301430191 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1
Unit Price: 324,81000 €
Datasheet
50.00' (15.24m) Power Cord Yellow NEMA L5-15P To NEMA L5-15R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430191

DigiKey Part Number
1301430191-ND
Manufacturer
Manufacturer Product Number
1301430191
Description
24W47 W50FT 14-3-SO 25W47
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA L5-15P To NEMA L5-15R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SOOW
Manufacturer
Molex
Wire Gauge
12 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA L5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA L5-15R
Operating Temperature
-40°C ~ 75°C
Number of Conductors
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1301430193Molex11301430193-ND324,81000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1407,99000 €407,99 €
Manufacturers Standard Package
Unit Price without VAT:407,99000 €
Unit Price with VAT:485,50810 €