Image for 1301430182 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430182

DigiKey Part Number
1301430182-ND
Manufacturer
Manufacturer Product Number
1301430182
Description
24W04 W/50 14-2SO 25W04
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA 1-15P To NEMA 1-15R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SOOW
Manufacturer
Molex
Wire Gauge
14 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 1-15P
Current Rating (Amps)
15A
2nd Connector
NEMA 1-15R
Base Product Number
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1353,19000 €353,19 €
Manufacturers Standard Package
Unit Price without VAT:353,19000 €
Unit Price with VAT:420,29610 €