50.00' (15.24m) Power Cord Yellow NEMA 6-20P To NEMA 6-20R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430159

DigiKey Part Number
1301430159-ND
Manufacturer
Manufacturer Product Number
1301430159
Description
14W49 50FT 14-3-SO 15W49
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA 6-20P To NEMA 6-20R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SOOW
Manufacturer
Molex
Wire Gauge
12 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
NEMA 6-20P
Current Rating (Amps)
15A
2nd Connector
NEMA 6-20R
Operating Temperature
-40°C ~ 75°C
Number of Conductors
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1406,96000 €406,96 €
10368,47000 €3.684,70 €
Manufacturers Standard Package
Unit Price without VAT:406,96000 €
Unit Price with VAT:484,28240 €