
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 6-15R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 75°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,74000 € | 275,74 € |
| Unit Price without VAT: | 275,74000 € |
|---|---|
| Unit Price with VAT: | 328,13060 € |

