6.00' (1.83m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Molex - Product Spotlight - Watertite Wiring Solutions

1301430154

DigiKey Part Number
1301430154-ND
Manufacturer
Manufacturer Product Number
1301430154
Description
CORD 12AWG NEMA5-15P - 5-15R 6'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Molex
Length
6.00' (1.83m)
Series
Approval Agency Marking
CSA, NSF, UL
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA 5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA 5-15R
Operating Temperature
-40°C ~ 75°C
Number of Conductors
3
Features
Covers, Industrial Environments - IP65/66/67, Outdoor Use, Strain Relief, Watertight
Cord Type
SOOW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,71000 €171,71 €
Manufacturers Standard Package
Unit Price without VAT:171,71000 €
Unit Price with VAT:204,33490 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC