100.00' (30.48m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430148

DigiKey Part Number
1301430148-ND
Manufacturer
Manufacturer Product Number
1301430148
Description
14W47 W/100 FT 12/3SOW & 15W47
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100.00' (30.48m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SOOW
Wire Gauge
12 AWG
Shielding
Unshielded
Length
100.00' (30.48m)
Approval Agency Marking
-
Approved Countries
-
Color
Yellow
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
-40°C ~ 75°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1696,91000 €696,91 €
Manufacturers Standard Package
Unit Price without VAT:696,91000 €
Unit Price with VAT:829,32290 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC