25.00' (7.62m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430137

DigiKey Part Number
1301430137-ND
Manufacturer
Manufacturer Product Number
1301430137
Description
14W47 W25FT 16-3SO 15W47
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SOOW
Manufacturer
Molex
Wire Gauge
16 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA 5-15R
Operating Temperature
-40°C ~ 75°C
Number of Conductors
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1226,37000 €226,37 €
Manufacturers Standard Package
Unit Price without VAT:226,37000 €
Unit Price with VAT:269,38030 €