50.00' (15.24m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50.00' (15.24m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Molex - Product Spotlight - Watertite Wiring Solutions

1301430099

DigiKey Part Number
1301430099-ND
Manufacturer
Manufacturer Product Number
1301430099
Description
CORD 12AWG NEMA5-15P - 5-15R 50'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SOOW
Wire Gauge
12 AWG
Shielding
-
Length
50.00' (15.24m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Yellow
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-40°C ~ 75°C
Features
Outdoor Use, Strain Relief
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1421,53000 €421,53 €
10381,66800 €3.816,68 €
Manufacturers Standard Package
Unit Price without VAT:421,53000 €
Unit Price with VAT:501,62070 €