50.00' (15.24m) Power Cord Yellow NEMA 5-20P To NEMA 5-20R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430088

DigiKey Part Number
1301430088-ND
Manufacturer
Manufacturer Product Number
1301430088
Description
1433 W50FT 12-3-SO 1533
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA 5-20P To NEMA 5-20R SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
Molex
Cord Type
SOOW
Series
Shielding
Unshielded
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-20P
Current Rating (Amps)
20A
2nd Connector
NEMA 5-20R
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1441,16000 €441,16 €
Manufacturers Standard Package
Unit Price without VAT:441,16000 €
Unit Price with VAT:524,98040 €