
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 2 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Locking Blade |
Connector Style NEMA L1-15R | Approval Agency CSA |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,72000 € | 33,72 € |
| Unit Price without VAT: | 33,72000 € |
|---|---|
| Unit Price with VAT: | 40,12680 € |

