
1301420044 | |
|---|---|
DigiKey Part Number | 1301420044-ND |
Manufacturer | |
Manufacturer Product Number | 1301420044 |
Description | AC RCPT NEMA L15-30R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L15-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L15-30R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,28000 € | 151,28 € |
| 10 | 128,60700 € | 1.286,07 € |
| 25 | 120,56560 € | 3.014,14 € |
| 50 | 114,81920 € | 5.740,96 € |
| Unit Price without VAT: | 151,28000 € |
|---|---|
| Unit Price with VAT: | 180,02320 € |


