
1301414774 | |
|---|---|
DigiKey Part Number | 900-1301414774-ND |
Manufacturer | |
Manufacturer Product Number | 1301414774 |
Description | AC PLUG NEMA L7-15P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L7-15P Free Hanging (In-Line) |
Category | Current Rating (Amps) 15A |
Manufacturer Molex | Voltage Rating 277VAC |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA L7-15P | Features Cord-Clamp Strain Relief |
Connector Type Plug, Male Blades |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,50000 € | 60,50 € |
| Unit Price without VAT: | 60,50000 € |
|---|---|
| Unit Price with VAT: | 71,99500 € |

