
1301410083 | |
|---|---|
DigiKey Part Number | 900-1301410083-ND |
Manufacturer | |
Manufacturer Product Number | 1301410083 |
Description | AC PLUG NEMA 5-15P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |

