Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301410053

DigiKey Part Number
1301410053-ND
Manufacturer
Manufacturer Product Number
1301410053
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord-Clamp Strain Relief, Locking Blade
Connector Style
NON-NEMA (3P3W)
Approval Agency
UL
Connector Type
Receptacle, Female Sockets
Base Product Number
Current Rating (Amps)
10/15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 61 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,64000 €49,64 €
1042,18800 €421,88 €
2539,54840 €988,71 €
5037,66220 €1.883,11 €
10035,86670 €3.586,67 €
25033,62452 €8.406,13 €
Manufacturers Standard Package
Unit Price without VAT:49,64000 €
Unit Price with VAT:59,07160 €

Other Suppliers on DigiKey

61In Stock
Ships from WEC