
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Ground Indicator, Lighted |
Connector Style NEMA 5-20R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,00000 € | 91,00 € |
| Unit Price without VAT: | 91,00000 € |
|---|---|
| Unit Price with VAT: | 108,29000 € |

