Image for 1301380182 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301380182

DigiKey Part Number
900-1301380182-ND
Manufacturer
Manufacturer Product Number
1301380182
Description
PORT PWR BOX 50A 6:L5-20 1:L6-30
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
GFCI With Cover
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
-
Type
GFCI With Cover
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
125VAC, 250VAC
Lamp Wattage
-
Current Rating (Amps)
50A
Features
L5-20 Receptacle
Approval Agency
cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.592,35000 €2.592,35 €
Manufacturers Standard Package
Unit Price without VAT:2.592,35000 €
Unit Price with VAT:3.084,89650 €