
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | GFCI With Cover | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 125VAC, 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 50A | |
Features | L5-20 Receptacle | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.592,35000 € | 2.592,35 € |
| Unit Price without VAT: | 2.592,35000 € |
|---|---|
| Unit Price with VAT: | 3.084,89650 € |

