
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | - | |
Current - Max | 50A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | - | |
AC Outlets | 7 | |
Connector - AC Output | NEMA L5-20R (6), NEMA L6-30R | |
Voltage - Input | 125V, 250V | |
Housing Material | Rubber | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | cULus | |
Features | GFCI Protected | |
Weight | 29 lbs (13.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.716,19000 € | 2.716,19 € |
| Unit Price without VAT: | 2.716,19000 € |
|---|---|
| Unit Price with VAT: | 3.232,26610 € |

