
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Wet Location | |
Type | Outlet Box | |
Cable Length | 15.00' (4.57m) | |
Cable Type | 12/3 | |
Voltage | 125VAC | |
Current Rating (Amps) | 20A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,10000 € | 593,10 € |
| Unit Price without VAT: | 593,10000 € |
|---|---|
| Unit Price with VAT: | 705,78900 € |

