
Category | Type Duplex Outlet |
Manufacturer Molex | Cable Length 25.00' (7.62m) |
Series | Cable Type 14/3 |
Packaging Bulk | Cable Diameter 0.54" (13.7mm) |
Part Status Active | Current Rating (Amps) 15A |
Applications Wet Location | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,18000 € | 690,18 € |
| Unit Price without VAT: | 690,18000 € |
|---|---|
| Unit Price with VAT: | 821,31420 € |

