
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | - | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | GFCI Protected | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,95000 € | 582,95 € |
| Unit Price without VAT: | 582,95000 € |
|---|---|
| Unit Price with VAT: | 693,71050 € |

