
Category | Type Outlet Box |
Manufacturer Molex | Cable Length 6.00' (1.83m) |
Series | Cable Type 12/3 |
Packaging Bulk | Voltage 120VAC |
Part Status Active | Current Rating (Amps) 20A |
Applications Wet Location | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,59000 € | 628,59 € |
| 10 | 569,13600 € | 5.691,36 € |
| Unit Price without VAT: | 628,59000 € |
|---|---|
| Unit Price with VAT: | 748,02210 € |

