Duplex Outlet Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301380076

DigiKey Part Number
WM26428-ND
Manufacturer
Manufacturer Product Number
1301380076
Description
PNDNT WTRTITE DPLX 5-20 25FT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Duplex Outlet Wet Location
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Duplex Outlet
Manufacturer
Molex
Cable Type
12/3
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
20A
Part Status
Active
Base Product Number
Applications
Wet Location
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1680,98000 €680,98 €
10616,56900 €6.165,69 €
Manufacturers Standard Package
Unit Price without VAT:680,98000 €
Unit Price with VAT:810,36620 €