
Category | Type Duplex Outlet |
Manufacturer Molex | Voltage 120VAC |
Series | Current Rating (Amps) 20A |
Packaging Bulk | Approval Agency CSA |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,55000 € | 51,55 € |
| Unit Price without VAT: | 51,55000 € |
|---|---|
| Unit Price with VAT: | 61,34450 € |

