
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Box | |
Cable Diameter | 0.50" ~ 0.87" (12.7mm ~ 22.3mm) | |
Voltage | 120VAC | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | UL | |
Base Product Number |

