Image for 1301370268 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370268

DigiKey Part Number
1301370268-ND
Manufacturer
Manufacturer Product Number
1301370268
Description
3065 BOX W/ 6' #12/3(2) 67W49 &
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Duplex Outlet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Duplex Outlet
Manufacturer
Molex
Cable Length
6.00' (1.83m)
Series
Cable Type
12/3
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5556,23400 €2.781,17 €
Manufacturers Standard Package
Unit Price without VAT:556,23400 €
Unit Price with VAT:661,91846 €