
Category | Cable Length 6.00' (1.83m) |
Manufacturer Molex | Cable Type 14/3 |
Series | Cable Diameter 0.54" (13.7mm) |
Packaging Bulk | Voltage 120VAC |
Part Status Active | Current Rating (Amps) 15A |
Applications Wet Location | Base Product Number |
Type Duplex Outlet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,77000 € | 578,77 € |
| Unit Price without VAT: | 578,77000 € |
|---|---|
| Unit Price with VAT: | 688,73630 € |

