
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Wet Location | |
Type | Duplex Outlet | |
Cable Length | 30.00' (9.14m) | |
Reel Capacity | - | |
Cable Type | 12/5 | |
Cable Diameter | 0.71" (18.0mm) | |
Voltage | 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,58000 € | 791,58 € |
| Unit Price without VAT: | 791,58000 € |
|---|---|
| Unit Price with VAT: | 941,98020 € |

