
Category | Applications Safety |
Manufacturer Molex | Type Duplex Outlet |
Series | Cable Diameter 0.75" ~ 0.97" (19.0mm ~ 24.6mm) |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,35000 € | 119,35 € |
| Unit Price without VAT: | 119,35000 € |
|---|---|
| Unit Price with VAT: | 142,02650 € |

