
Category | Cable Diameter 0.50" ~ 0.75" (12.7mm ~ 19.1mm) |
Manufacturer Molex | Voltage 125VAC |
Series | Current Rating (Amps) 20A |
Packaging Bulk | Features L5-20 Receptacle |
Part Status Active | Approval Agency CSA, UL |
Applications Wet Location | Base Product Number |
Type Outlet Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,89000 € | 390,89 € |
| 10 | 353,92300 € | 3.539,23 € |
| 25 | 340,20040 € | 8.505,01 € |
| Unit Price without VAT: | 390,89000 € |
|---|---|
| Unit Price with VAT: | 465,15910 € |

