
Category | Part Status Active |
Manufacturer Molex | Type Outlet Box |
Series | Cable Diameter 0.31" ~ 0.63" (7.9mm ~ 16.0mm) |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,97000 € | 327,97 € |
| Unit Price without VAT: | 327,97000 € |
|---|---|
| Unit Price with VAT: | 390,28430 € |

