
Category | Type Duplex Outlet |
Manufacturer Molex | Cable Diameter 0.31" ~ 0.63" (7.9mm ~ 16.0mm) |
Series | Voltage 125VAC |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Base Product Number |
Applications Safety |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,91000 € | 279,91 € |
| Unit Price without VAT: | 279,91000 € |
|---|---|
| Unit Price with VAT: | 333,09290 € |

