Outlet Box Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Outlet Box Industrial
1301370192
1301370192

1301370192

DigiKey Part Number
WM24740-ND
Manufacturer
Manufacturer Product Number
1301370192
Description
OUTLET BOX 5-20 W/FLIP LID 2DUPL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Outlet Box Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Industrial
Type
Outlet Box
Cable Diameter
0.31" ~ 0.63" (7.9mm ~ 16.0mm)
Current Rating (Amps)
-
Features
GFCI Protected
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1261,79000 €261,79 €
5242,66400 €1.213,32 €
10234,87100 €2.348,71 €
25224,96000 €5.624,00 €
Manufacturers Standard Package
Unit Price without VAT:261,79000 €
Unit Price with VAT:311,53010 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC