
Category | Type Outlet Box |
Manufacturer Molex | Cable Diameter 0.33" ~ 0.66" (8.4mm ~ 16.8mm) |
Series | Voltage 125VAC |
Packaging Bulk | Current Rating (Amps) 20A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,40000 € | 334,40 € |
| Unit Price without VAT: | 334,40000 € |
|---|---|
| Unit Price with VAT: | 397,93600 € |

