Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370185

DigiKey Part Number
1301370185-ND
Manufacturer
Manufacturer Product Number
1301370185
Description
PORTABLE DEEP OUTLET BOX
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Outlet Box
Cable Diameter
0.33" ~ 0.66" (8.4mm ~ 16.8mm)
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
196,17000 €96,17 €
589,13600 €445,68 €
1086,27000 €862,70 €
2582,62640 €2.065,66 €
Manufacturers Standard Package
Unit Price without VAT:96,17000 €
Unit Price with VAT:114,44230 €